3PDT flange mount power relay with a 20A contact current rating and silver contacts. Features a 220V AC, 3.5W non-latching coil with 4.6kR resistance. Rated for 150V AC and 28V DC, with a maximum switching voltage of 300V. Operates within a temperature range of -40°C to 55°C and offers a mechanical life of 100,000 hours. Includes quick connect termination and flange/panel mounting with socket style. Approvals include UL, CSA, and CE.
Schneider 389FXCXC1-240A technical specifications.
| Approvals | UL, CSA, CE |
| Coil Power | 3.5W |
| Coil Resistance | 4.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 73.82mm |
| Height | 35.72mm |
| Lead Free | Lead Free |
| Length | 38.89mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 25A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges, Panel |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Voltage | 300V |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 150V |
| Weight | 88g |
| Width | 38.89mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 389FXCXC1-240A to view detailed technical specifications.
No datasheet is available for this part.