Schneider 389FXCXC1M-120A technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, CE |
| Coil Power | 3.5W |
| Coil Resistance | 1.2kR |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 48.42mm |
| Height | 35.72mm |
| Length | 38.89mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Power Consumption | 1.44W |
| Switching Voltage | 300V |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 5.357V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 389FXCXC1M-120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.