This 3PDT power relay has a contact current rating of 20A and a switching voltage of 300V. It operates within a temperature range of -30°C to 50°C and has a power consumption of 25mW. The relay is approved for use in UL, CSA, and CE environments and has a life expectancy of 100,000 hours. It is designed for panel mounting with flanges and has a coil power rating of 3.5W and a coil resistance of 400R.
Schneider 389FXCXC1M-24D technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, CE |
| Coil Power | 3.5W |
| Coil Resistance | 400R |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 48.42mm |
| Height | 35.72mm |
| Length | 38.89mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Power Consumption | 25mW |
| Switching Voltage | 300V |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 5.357V |
| DC Rated Voltage | 5V |
| Width | 38.9mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 389FXCXC1M-24D to view detailed technical specifications.
No datasheet is available for this part.