
Flange mount power relay featuring a 30A contact current rating with silver contacts. Operates with a 24V DC coil, consuming 1.44W and 60mA, with a coil resistance of 400 Ohms. Offers a switching voltage of 600V AC and a contact rating of 30A. Designed for power applications, it boasts a 100,000-hour mechanical life and quick connect termination. Dimensions are 73.82mm L x 35.72mm H x 38.89mm D, with an operating temperature range of -40°C to 55°C.
Schneider 389FXHXC1-24D technical specifications.
| Application(s) | POWER |
| Coil Current | 60mA |
| Coil Power | 1.44W |
| Coil Resistance | 400R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Current Rating | 30A |
| Depth | 38.89mm |
| Height | 35.72mm |
| Length | 73.82mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 30A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Operate Time | 20ms |
| RoHS Compliant | Yes |
| Switching Voltage | 600V |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 88g |
| RoHS | Compliant |
Download the complete datasheet for Schneider 389FXHXC1-24D to view detailed technical specifications.
No datasheet is available for this part.