Schneider 49RE1C1VW-12DC-STO technical specifications.
| Coil Power | 110mW |
| Coil Resistance | 600R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Depth | 19.3mm |
| Height | 29.1mm |
| Length | 31.7mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Package Quantity | 10 |
| Power Consumption | 110mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 49 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Width | 31.7mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 49RE1C1VW-12DC-STO to view detailed technical specifications.
No datasheet is available for this part.