Schneider 60103 technical specifications.
| Package/Case | 120 |
| Current Rating | 2A |
| Depth | 78.5mm |
| Length | 107mm |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Series | C60 |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 60V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 60103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.