Schneider 60104 technical specifications.
| Current Rating | 3A |
| Depth | 76mm |
| Length | 107mm |
| Number of Poles | 1 |
| Series | Multi 9 |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 60V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 60104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.