Schneider 60108 technical specifications.
| Current Rating | 7A |
| Depth | 76mm |
| Length | 107mm |
| Series | C60N |
| Voltage Rating | 60V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 60108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.