Schneider 60110 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL, CSA |
| Package/Case | 120 |
| Current Rating | 10A |
| Height | 81mm |
| Length | 70.1mm |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multi 9 |
| Termination | Screw |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 60110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.