Circuit Breaker Miniature 1Pole 3A 240VAC 60VDC
Schneider 60121 technical specifications.
| Current Rating | 3A |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 60121 to view detailed technical specifications.
No datasheet is available for this part.