
Schneider 60167 technical specifications.
| Current Rating | 35A |
| Depth | 78.5mm |
| Length | 107mm |
| Series | C60 |
| Voltage Rating | 240V |
| DC Rated Voltage | 125V |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 60167 to view detailed technical specifications.
No datasheet is available for this part.