Schneider 60170 technical specifications.
| Current Rating | 2A |
| Depth | 78.5mm |
| Length | 107mm |
| RoHS Compliant | Yes |
| Series | C60 |
| Voltage Rating | 240V |
| Width | 54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 60170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.