Schneider 60171 technical specifications.
| Current Rating | 3A |
| Mount | DIN Rail |
| Operating Supply Voltage | 240V |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 60171 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.