Schneider 60180 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL, CSA |
| Current Rating | 20A |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 240V |
| Termination | Screw |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 60180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
