Schneider 60198 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL, CSA |
| Current Rating | 30A |
| Depth | 78.5mm |
| Length | 107mm |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | Multi 9 |
| Termination | Screw |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 60198 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.