Schneider 60212 technical specifications.
| Current Rating | 15A |
| Depth | 78.5mm |
| Length | 123.4mm |
| Series | C60 |
| Voltage Rating | 240V |
| DC Rated Voltage | 60V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 60212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.