Circuit Breaker Miniature 2Pole 30A 240VAC 60VDC
Schneider 60249 technical specifications.
| Current Rating | 30A |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 60249 to view detailed technical specifications.
No datasheet is available for this part.