Schneider 60949 technical specifications.
| Package/Case | 120 |
| Current Rating | 25A |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multi 9 Series |
| RoHS | Compliant |
Download the complete datasheet for Schneider 60949 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.