Schneider 6410AXXTZS-DC3 technical specifications.
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 480V |
| Min Supply Voltage | 48V |
| Output Current | 10A |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Schneider 6410AXXTZS-DC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.