Schneider 6475AXXSZS-DC3 technical specifications.
| Input Current | 16mA |
| Load Current | 75A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Schneider 6475AXXSZS-DC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.