Schneider 66125AXXSZS-DC3 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 125 |
| Current Rating | 125A |
| Input Current | 16mA |
| Load Current | 125A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 660V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 66125AXXSZS-DC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.