
This 11-contact relay from Schneider is rated for 300V and 15A, with an operating temperature range of -40°C to 80°C. It is designed for panel or chassis mount and features a termination of solder. The relay is RoHS compliant and available in a quantity of 100. The contacts are of female gender and have a straight orientation.
Schneider 70-124-1 technical specifications.
| Color | Grey |
| Current Rating | 15A |
| Gender | Female |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Contacts | 11 |
| Orientation | Straight |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 70-124-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.