Schneider 70-178-2 technical specifications.
| Body Material | Thermoplastic |
| Contact Material | Brass |
| Current Rating | 15A |
| Depth | 7.54mm |
| Gender | Female |
| Height | 34.7mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 11 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70 |
| Termination | PCB |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 70-178-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.