Schneider 70-303 technical specifications.
| Gender | Female |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 70-303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.