Schneider 70-303-1 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 10A |
| Material | Metal |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Chassis, Chassis Mount |
| Number of Contacts | 10 |
| Number of Poles | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Termination | Solder |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 6.9g |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Schneider 70-303-1 to view detailed technical specifications.
No datasheet is available for this part.