
The Schneider 70-305-1 is a 16-contact 4-pole relay with a current rating of 10A and a voltage rating of 300V. It is designed for through-hole mounting and has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The relay is available in a package quantity of 100 and features solder termination.
Schneider 70-305-1 technical specifications.
| Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Poles | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Termination | Solder |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 70-305-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
