Schneider 70-305-1/70-305 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 10A |
| Material | Metal |
| Mount | Panel, Chassis, Chassis Mount |
| Number of Contacts | 14 |
| Termination | Solder |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 6.9g |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Schneider 70-305-1/70-305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.