Schneider 70-306-1 technical specifications.
| Current Rating | 10A |
| Gender | Female |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Poles | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Termination | PCB |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 70-306-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.