Schneider 70-306/70-306-1 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 10A |
| Material | Metal |
| Mount | PCB |
| Number of Contacts | 14 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 6.9g |
| RoHS | Compliant |
Download the complete datasheet for Schneider 70-306/70-306-1 to view detailed technical specifications.
No datasheet is available for this part.