Schneider 70-310-1 technical specifications.
| Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 28 |
| Number of Poles | 8 |
| Orientation | Straight |
| Package Quantity | 100 |
| Termination | PCB |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 70-310-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
