Schneider 70-379-1 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 5A |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Metal |
| Max Current Rating | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 14 |
| Orientation | Straight |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 120V |
| DC Rated Voltage | 300V |
| Weight | 5.9g |
| RoHS | Compliant |
Download the complete datasheet for Schneider 70-379-1 to view detailed technical specifications.
No datasheet is available for this part.