
This 8-contact relay from Schneider features a metal construction and is rated for 300V and 10A. It is designed for panel or chassis mounting and has a maximum operating temperature range of -40 to 80°C. The relay is approved for use in UL, CSA, and CE environments. It is available in a package quantity of 10 and has a weight of 6.5g. The wire or cable gauge is 18AWG.
Schneider 70-401-1 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 10A |
| Material | Metal |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Contacts | 8 |
| Orientation | Straight |
| Package Quantity | 10 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 6.5g |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Schneider 70-401-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.