
This 11-contact relay socket is rated for 300V and 15A, with a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It is designed for panel or DIN rail mounting and is available in packs of 10. The socket is made of metal and is RoHS compliant.
Schneider 70-463-1 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 15A |
| Material | Metal |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, DIN Rail |
| Number of Contacts | 11 |
| Orientation | Straight |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 51g |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Schneider 70-463-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.