Schneider 70-464/70-464-1 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 10A |
| Mount | Panel, DIN Rail |
| Number of Contacts | 8 |
| Termination | Screw |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 70-464/70-464-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.