Schneider 70-465-1 technical specifications.
| Approvals | CSA, cULus |
| Current Rating | 15A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, DIN Rail |
| Number of Contacts | 11 |
| Orientation | Straight |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 300V |
| DC Rated Voltage | 500mV |
| RoHS | Compliant |
Download the complete datasheet for Schneider 70-465-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.