Schneider 70-782D-1 technical specifications.
| Max Current Rating | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Orientation | Straight |
| Package Quantity | 10 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Schneider 70-782D-1 to view detailed technical specifications.
No datasheet is available for this part.