Schneider 70-782EL14-1 technical specifications.
| Current Rating | 10A |
| Lead Free | Lead Free |
| Mount | Panel, DIN Rail |
| Number of Contacts | 14 |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 70-782EL14-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.