Schneider 70-BSMLG-24 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Package Quantity | 10 |
| Series | 70-SM |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 70-BSMLG-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.