Schneider 70-BSMM-240 technical specifications.
| Approvals | UL |
| Package/Case | Module |
| Series | 70-SM |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 70-BSMM-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.