Schneider 70S2-03-B-03-M technical specifications.
| Maximum Input Voltage | 30V |
| I/O Isolation Voltage | 3000(RMS)V |
| Maximum Output Current | 3A |
| Input Type | DC |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Schneider 70S2-03-B-03-M to view detailed technical specifications.
No datasheet is available for this part.