Schneider 70S2-05-B-12-N technical specifications.
| Current Rating | 12A |
| Depth | 10.2mm |
| Height | 26.4mm |
| Input Type | DC |
| Length | 43.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Voltage | 140V |
| Mount | Panel, Screw, PCB |
| Termination | PCB |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.3ms |
| RoHS | Compliant |
Download the complete datasheet for Schneider 70S2-05-B-12-N to view detailed technical specifications.
No datasheet is available for this part.