Schneider 712XBXCK-120V technical specifications.
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 120V |
| Contact Material | Silver |
| Max Current Rating | 12A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Operate Time | 0.5ms |
| Output Current | 12A |
| Termination | Circular |
| Throw Configuration | DPDT |
| Weight | 120g |
| RoHS | Compliant |
Download the complete datasheet for Schneider 712XBXCK-120V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.