Schneider 725AXXBC3ML-240A technical specifications.
| Application(s) | POWER |
| Coil Power | 2.5W |
| Coil Resistance | 21kR |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Current Rating | 30A |
| Depth | 33.1mm |
| Height | 39.4mm |
| Length | 67.7mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, DIN Rail |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Voltage | 300V |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Width | 33.1mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 725AXXBC3ML-240A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
