
Octal power relay featuring DPDT contact configuration with silver and gold contact material. Rated for 16A maximum current and 300V AC switching voltage, with DC voltage ratings up to 28V. Operates with a 12V DC coil, consuming 1.4W and exhibiting a 20ms operate time. Designed for socket mounting with plug-in termination, this lead-free and RoHS compliant component boasts a 100,000-hour electrical life and UL, CSA, and CE approvals.
Schneider 750XBXC-12D technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, CE |
| Coil Current | 100mA |
| Coil Power | 1.4W |
| Coil Resistance | 120R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 12A |
| Contact Material | Silver, Gold |
| Current Rating | 16A |
| Depth | 35.4mm |
| Height | 50.3mm |
| Lead Free | Lead Free |
| Length | 34.6mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Power Consumption | 1.4W |
| RoHS Compliant | Yes |
| Switching Voltage | 300V |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 300V |
| Weight | 89g |
| Width | 34.9mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 750XBXC-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
