DPDT signal relay featuring a 12VDC coil with 120 Ohm resistance and 100mA coil current. Offers a 12A contact current rating with Silver/Gold contact material, suitable for up to 300V AC switching voltage. Designed for PCB or socket mounting, this general-purpose relay has an operate time of 15ms and a mechanical life of 100,000 hours. Operating temperature range is -45°C to 70°C.
Schneider 750XBXH-12D technical specifications.
| Approvals | UL |
| Coil Current | 100mA |
| Coil Power | 1.2W |
| Coil Resistance | 120R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 12A |
| Contact Material | Silver, Gold |
| Current Rating | 12A |
| Depth | 50.3mm |
| Height | 34.4mm |
| Length | 50.3mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 12A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 30V |
| Mount | PCB, Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 10 |
| Power Consumption | 900mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Series | 750X |
| Switching Voltage | 300V |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 300V |
| Weight | 130g |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 750XBXH-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.