Schneider 750XBXM4L-110/125D technical specifications.
| Approvals | UL, CSA, CE |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Current Rating | 16A |
| Mount | PCB |
| Power Consumption | 1.4W |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 300V |
| Weight | 3.139383oz |
| RoHS | Compliant |
Download the complete datasheet for Schneider 750XBXM4L-110/125D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.