DPDT power relay with a 12A contact current rating, suitable for general purpose applications. Features a 220V AC coil with 3W power consumption and 7.2kΩ resistance. Offers a 277V AC maximum voltage rating and 220V DC maximum voltage rating, with a switching voltage of 300V. Constructed with Silver/Gold contact material for enhanced durability and a lifespan of 100,000 hours. Operates within a temperature range of -40°C to 50°C and mounts via plug-in socket.
Schneider 750XBXM4L-220/240A technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Power | 3W |
| Coil Resistance | 7.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 12A |
| Contact Material | Silver, Gold |
| Current Rating | 12A |
| Depth | 61.3mm |
| Height | 35.4mm |
| Length | 34.9mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 220V |
| Mount | Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Switching Voltage | 300V |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 89g |
| RoHS | Compliant |
Download the complete datasheet for Schneider 750XBXM4L-220/240A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.