Schneider 750XBXM4L-240A technical specifications.
| Approvals | UL, CSA, CE |
| Coil Resistance | 72R |
| Coil Voltage (AC) | 24V |
| Contact Material | Silver, Gold |
| Current Rating | 16A |
| Input Current | 16A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Mounting Style | SOCKET |
| Power Consumption | 1.4W |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 750XBXM4L-240A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.