Schneider 750XCXC-220/240A technical specifications.
| Application(s) | POWER |
| Coil Power | 3W |
| Coil Resistance | 7.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 12A |
| Contact Material | Silver, Gold |
| Depth | 35.4mm |
| Height | 50.3mm |
| Length | 34.6mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket, Plug-In |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Power Consumption | 1.4W |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 3.139383oz |
| RoHS | Compliant |
Download the complete datasheet for Schneider 750XCXC-220/240A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.