Schneider 750XCXH-220/240A technical specifications.
| Coil Resistance | 7.2kR |
| Coil Voltage (AC) | 220.24kV |
| Max Current Rating | 12A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 750XCXH-220/240A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.